Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59885C0120A070Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.24AC7749
Product RangeB59885 Series
Your Part Number
270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.570 |
| 25+ | $1.510 |
| 50+ | $1.310 |
| 100+ | $1.230 |
| 250+ | $1.110 |
| 500+ | $1.030 |
| 1000+ | $0.953 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59885C0120A070Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.24AC7749
Product RangeB59885 Series
Technical Datasheet
Resistance (25°C)1.2kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59885 Series
Operating Voltage Max550V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max15mA
Trip Current30mA
SVHCLead (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter6.5mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
1.2kohm
Thermistor Mounting
Through Hole
Operating Voltage Max
550V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
30mA
Switching Temperature Min
-
PTC Thermistor Diameter
6.5mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59885 Series
Operating Temperature Min
-40°C
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
15mA
SVHC
Lead (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
