1.2kohm PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISHAY | Each | 1+ $0.861 10+ $0.819 25+ $0.772 50+ $0.750 100+ $0.724 More Pricing... | Total:$0.86 Min: 1 / Mult: 1 | 1.2kohm | Through Hole | Through Hole | PTCCL | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 19mA | Lead (17-Jan-2023) | 29mA | 135°C | 145°C | 5mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ $2.330 | Total:$3,495.00 Min: 1500 / Mult: 1 | 1.2kohm | - | Through Hole | YM Series | 265V | Over Current, Over Temperature & Over Voltage Protection | - | 0°C | 55°C | PTC | ± 20% | 20mA | No SVHC (07-Jul-2017) | 28mA | - | 120°C | 4mm | ||||