Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43890A5685M000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.16AC3218
Product RangeB43890 Series
Your Part Number
916 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.923 |
| 10+ | $0.537 |
| 25+ | $0.520 |
| 50+ | $0.502 |
| 100+ | $0.485 |
| 500+ | $0.408 |
| 1000+ | $0.382 |
| 2500+ | $0.374 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43890A5685M000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.16AC3218
Product RangeB43890 Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature12000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeB43890 Series
ESR-
Ripple Current262mA
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
6.8µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
B43890 Series
Ripple Current
262mA
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
