B41888G6108M000
Electrolytic Capacitor, 1000 µF, 50 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B41888G6108M000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 16AC3060 |
| Product Range | B41888 Series |
| Also Known As | B41888G6108M |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 25+ | $2.040 |
| 100+ | $1.480 |
| 250+ | $1.450 |
| 500+ | $1.420 |
| 1000+ | $1.390 |
| 2500+ | $1.360 |
| 5000+ | $1.330 |
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B41888G6108M000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 16AC3060 |
| Product Range | B41888 Series |
| Also Known As | B41888G6108M |
| Technical Datasheet | |
| Capacitance | 1000µF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 7.5mm |
| Product Diameter | 18mm |
| Product Length | - |
| Product Width | - |
| Product Height | 20mm |
| Product Range | B41888 Series |
| ESR | 0.039ohm |
| Ripple Current | 2.54A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
B41888 series is a single-ended aluminium electrolytic capacitor. Aluminium electrolytic capacitor is used in frequency converters, wind power converters, solar inverters, professional power supplies and UPS, medical applications, professional photoflash units and in a wide range of automotive applications. The capacitance of aluminium electrolytic capacitors is defined by the surface of the aluminium anode foil. This surface is maximized by special etching processes, giving these capacitors the highest volumetric capacitance of all capacitor technologies and thus an attractive cost per capacitance ratio. EPCOS aluminium electrolytic capacitors feature outstanding ripple current capabilities and very long-term reliability. B41888 series is suitable for automotive electronics applications.
- Long-life grade capacitor, long useful life (105°C)
- Low impedance at high frequency
- High ripple current capability
- Radial leads, charge-discharge proof, polar
- Aluminium case with PET insulating sleeve
- Minus pole marking on the insulating sleeve
- Case with safety vent
- AEC-Q200 compliant, IEC 60384-4 sectional specification
- IEC climatic category-to IEC 60068-1:55/105/56 (55 °C/+105 °C/56 days damp heat test)
Technical Specifications
| Capacitance | 1000µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 18mm |
| Product Width | - |
| Product Range | B41888 Series |
| Ripple Current | 2.54A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 20mm |
| ESR | 0.039ohm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for B41888G6108M000
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
