Print Page
B41888D4158M000
Electrolytic Capacitor, 1500 µF, 16 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B41888D4158M000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 16AC3054 |
| Product Range | B41888 Series |
| Also Known As | B41888D4158M |
| Your Part Number | |
| Technical Datasheet |
1,009 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.949 |
| 20+ | $0.901 |
| 30+ | $0.853 |
| 50+ | $0.805 |
| 100+ | $0.757 |
| 250+ | $0.730 |
| 500+ | $0.702 |
| 1000+ | $0.688 |
Price for:Each
Minimum: 10
Multiple: 10
$9.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B41888D4158M000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 16AC3054 |
| Product Range | B41888 Series |
| Also Known As | B41888D4158M |
| Technical Datasheet | |
| Capacitance | 1500µF |
| Voltage(DC) | 16V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 12.5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 20mm |
| Product Range | B41888 Series |
| ESR | 0.041ohm |
| Ripple Current | 2A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 1500µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 12.5mm |
| Product Width | - |
| Product Range | B41888 Series |
| Ripple Current | 2A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 16V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 20mm |
| ESR | 0.041ohm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Alternatives for B41888D4158M000
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
