Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B41888C7337M000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 16AC3048 |
| Product Range | B41888 Series |
| Your Part Number | |
| Technical Datasheet |
8,714 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.581 |
| 20+ | $0.566 |
| 30+ | $0.551 |
| 50+ | $0.535 |
| 100+ | $0.520 |
| 250+ | $0.479 |
| 500+ | $0.438 |
| 1000+ | $0.409 |
Price for:Each
Minimum: 10
Multiple: 10
$5.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B41888C7337M000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 16AC3048 |
| Product Range | B41888 Series |
| Technical Datasheet | |
| Capacitance | 330µF |
| Voltage(DC) | 35V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 7000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 16mm |
| Product Range | B41888 Series |
| ESR | 0.064ohm |
| Ripple Current | 1.24A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 330µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 7000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | B41888 Series |
| Ripple Current | 1.24A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 35V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 16mm |
| ESR | 0.064ohm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for B41888C7337M000
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
