Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B41888C5188M000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 16AC3035 |
| Product Range | B41888 Series |
| Your Part Number | |
| Technical Datasheet |
2,892 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.690 |
| 10+ | $1.840 |
| 15+ | $1.760 |
| 25+ | $1.680 |
| 50+ | $1.600 |
| 125+ | $1.370 |
| 250+ | $1.330 |
| 500+ | $1.280 |
Price for:Each
Minimum: 5
Multiple: 5
$13.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B41888C5188M000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 16AC3035 |
| Product Range | B41888 Series |
| Technical Datasheet | |
| Capacitance | 1800µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 7.5mm |
| Product Diameter | 16mm |
| Product Length | - |
| Product Width | - |
| Product Height | 20mm |
| Product Range | B41888 Series |
| ESR | 0.029ohm |
| Ripple Current | 2.53A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 1800µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 16mm |
| Product Width | - |
| Product Range | B41888 Series |
| Ripple Current | 2.53A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 20mm |
| ESR | 0.029ohm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
