Print Page
B41858D9337M000
Electrolytic Capacitor, 330 µF, 100 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B41858D9337M000Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 16AC3029 |
| Product Range | B41858 Series |
| Also Known As | B41858D9337M |
| Your Part Number | |
| Technical Datasheet |
81 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 25+ | $2.070 |
| 100+ | $1.560 |
| 250+ | $1.500 |
| 500+ | $1.440 |
| 1000+ | $1.380 |
| 2500+ | $1.260 |
| 5000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B41858D9337M000Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 16AC3029 |
| Product Range | B41858 Series |
| Also Known As | B41858D9337M |
| Technical Datasheet | |
| Capacitance | 330µF |
| Voltage(DC) | 100V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 7.5mm |
| Product Diameter | 18mm |
| Product Length | - |
| Product Width | - |
| Product Height | 25mm |
| Product Range | B41858 Series |
| ESR | 0.101ohm |
| Ripple Current | 1.47A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
B41858 series is a radial leaded single ended capacitor offers a wide voltage and capacitance range is focused on automotive applications requiring compact designs and high reliability. Suitable for use in output circuits of switch-mode power supplies of compact design and for professional industrial electronics, telecommunications and data processing equipment.
- Low impedance at high frequency
- High reliability and low ESR
- High ripple current capability
- Aluminium case with insulating sleeve
- Charge-discharge proof, polar
Technical Specifications
| Capacitance | 330µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 18mm |
| Product Width | - |
| Product Range | B41858 Series |
| Ripple Current | 1.47A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 25mm |
| ESR | 0.101ohm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for B41858D9337M000
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
