Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32672L1822J000Copy |
| Newark Part No. | 42Y0035 |
| Product Range | B32672L Series |
| Your Part Number | |
| Technical Datasheet |
682 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.478 |
| 20+ | $0.443 |
| 30+ | $0.408 |
| 50+ | $0.373 |
| 100+ | $0.341 |
| 250+ | $0.314 |
| 500+ | $0.286 |
| 1000+ | $0.269 |
Price for:Each
Minimum: 10
Multiple: 10
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32672L1822J000Copy |
| Newark Part No. | 42Y0035 |
| Product Range | B32672L Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 8200pF |
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 600V |
| Voltage(DC) | 1.6kV |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 15mm |
| Product Length | 18mm |
| Product Width | 6mm |
| Product Height | 11mm |
| Product Range | B32672L Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 8200pF |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 1.6kV |
| Capacitor Terminals | PC Pin |
| Product Length | 18mm |
| Product Height | 11mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 600V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Product Width | 6mm |
| Product Range | B32672L Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for B32672L1822J000
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
