Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32653A7104J000.Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 01M7069 |
| Product Range | B32653 Series |
| Your Part Number | |
| Technical Datasheet |
3,603 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.490 |
| 25+ | $1.360 |
| 50+ | $1.230 |
| 100+ | $1.150 |
| 500+ | $1.080 |
| 1000+ | $1.010 |
| 2500+ | $0.967 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32653A7104J000.Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 01M7069 |
| Product Range | B32653 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 500V |
| Voltage(DC) | 1.25kV |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 22.5mm |
| Product Length | 26.5mm |
| Product Width | 11mm |
| Product Height | 20.5mm |
| Product Range | B32653 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 110°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
B32653 series metallized polypropylene film capacitors (MKP). Typical applications include electronic ballasts, switch-mode power supplied, IGBT and snubbering.
- High pulse strength
- High contact reliability
- Very low inductance
- AEC-Q200 compliant
- Plastic case (UL 94 V-0), polypropylene (PP)(MKP) dielectric and epoxy resin sealing (UL 94 V-0)
- Climatic category (IEC 60068-1:2013): 55/100/56
- Terminals: parallel wire leads, lead-free tinned
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.1µF |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 1.25kV |
| Capacitor Terminals | PC Pin |
| Product Length | 26.5mm |
| Product Height | 20.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 500V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 22.5mm |
| Product Width | 11mm |
| Product Range | B32653 Series |
| Operating Temperature Max | 110°C |
| SVHC | No SVHC (25-Jun-2025) |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
