Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32653A4334J000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 96K7479 |
| Product Range | B32653 Series |
| Your Part Number | |
| Technical Datasheet |
187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.859 |
| 20+ | $0.844 |
| 30+ | $0.829 |
| 50+ | $0.814 |
| 100+ | $0.799 |
| 250+ | $0.742 |
| 500+ | $0.685 |
| 1000+ | $0.655 |
Price for:Each
Minimum: 10
Multiple: 10
$8.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32653A4334J000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 96K7479 |
| Product Range | B32653 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.33µF |
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 200V |
| Voltage(DC) | 400V |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 22.5mm |
| Product Length | 26.5mm |
| Product Width | 7mm |
| Product Height | 16mm |
| Product Range | B32653 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 110°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.33µF |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 400V |
| Capacitor Terminals | PC Pin |
| Product Length | 26.5mm |
| Product Height | 16mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 200V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 22.5mm |
| Product Width | 7mm |
| Product Range | B32653 Series |
| Operating Temperature Max | 110°C |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for B32653A4334J000
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
