Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32652A6104J000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96K7466
Product RangeB32652 Series
Also Known AsB32652A6104J
Your Part Number
30,776 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.972 |
| 10+ | $0.630 |
| 25+ | $0.563 |
| 50+ | $0.496 |
| 100+ | $0.454 |
| 500+ | $0.384 |
| 1000+ | $0.363 |
| 2500+ | $0.356 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32652A6104J000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96K7466
Product RangeB32652 Series
Also Known AsB32652A6104J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 5%
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
Product Length18mm
Product Width7mm
Product Height12.5mm
Product RangeB32652 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B32652A6104J000 is a metallised Polyester Film Capacitor for electronic ballasts and switch-mode power supplies. This capacitor has parallel wire leads and lead-free tinned terminals.
- High Pulse Strength
- High Contact Reliability
- Halogen-free
- UL 94V-0 Flame-rated Plastic Case
- UL 94V-0 Flame-rated Epoxy Resin Sealing
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
Product Length
18mm
Product Height
12.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(AC)
250V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Product Width
7mm
Product Range
B32652 Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for B32652A6104J000
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
