Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32652A0223J000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 96K7458 |
| Product Range | B32652 Series |
| Your Part Number | |
| Technical Datasheet |
1,052 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.867 |
| 10+ | $0.595 |
| 25+ | $0.543 |
| 50+ | $0.490 |
| 100+ | $0.438 |
| 500+ | $0.367 |
| 1000+ | $0.343 |
| 2500+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32652A0223J000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 96K7458 |
| Product Range | B32652 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.022µF |
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 250V |
| Voltage(DC) | 1kV |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 15mm |
| Product Length | 18mm |
| Product Width | 5mm |
| Product Height | 10.5mm |
| Product Range | B32652 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 110°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.022µF |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 1kV |
| Capacitor Terminals | PC Pin |
| Product Length | 18mm |
| Product Height | 10.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 250V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Product Width | 5mm |
| Product Range | B32652 Series |
| Operating Temperature Max | 110°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for B32652A0223J000
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
