Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoADL8030VA-180MCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel25AM5195RL
Cut Tape25AM5195
Product RangeADL8030VA Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 25+ | $1.040 |
| 100+ | $0.993 |
| 250+ | $0.931 |
| 500+ | $0.887 |
| 1000+ | $0.874 |
| 5000+ | $0.771 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoADL8030VA-180MCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel25AM5195RL
Cut Tape25AM5195
Product RangeADL8030VA Series
Inductance18µH
RMS Current (Irms)600mA
Inductor ConstructionWirewound
Saturation Current (Isat)1.7A
Product RangeADL8030VA Series
Inductor Case / Package-
DC Resistance Max0.52ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width2.7mm
Product Height2.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Wirewound
Product Range
ADL8030VA Series
DC Resistance Max
0.52ohm
Product Length
7.8mm
Product Height
2.7mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
