Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK ADL3225V-220MS-TL000 Power Inductor (SMD), 22 µH, 520 mA, Shielded, 490 mA, ADL-V Series, 1210 [3225 Metric]](https://www.newark.com/productimages/standard/en_US/4852799-40.jpg)
ManufacturerTDK
Manufacturer Part NoADL3225V-220MS-TL000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11AN0099
Product RangeADL-V Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.170 |
| 20+ | $1.110 |
| 30+ | $1.040 |
| 50+ | $1.010 |
| 100+ | $0.986 |
| 250+ | $0.924 |
| 500+ | $0.880 |
| 1000+ | $0.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoADL3225V-220MS-TL000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11AN0099
Product RangeADL-V Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)490mA
Product RangeADL-V Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.73ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
ADL-V Series
DC Resistance Max
0.73ohm
Product Length
3.2mm
Product Height
2.3mm
RMS Current (Irms)
520mA
Saturation Current (Isat)
490mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
