
| Quantity | Price |
|---|---|
| 10+ | $155.680 |
Product Information
Product Overview
PYQ50-72WS05 is a PYQ50 series single output, isolated DC-DC converter that operates from an ultra-wide range input of 14 to 160VDC (12:1) with a single output voltage. The output voltage can be adjusted between -20% to +10% by using the trim terminal. Sense lines for the output voltage ensure a stable output voltage even with changing loads. It has efficiency and can operate in ambient temperatures of -40 to 100°C. The input-to-output isolation is 3,000VDC and the units are potted to provide a high resistance to shock and vibration. It includes overcurrent, overvoltage, and overtemperature protection. The converter is certified according to the 62368-1 safety standards and with additional circuits, it is also tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles, IEC/UL/CSA/EN62368-1.
- Input voltage range from 14 to 160V, 5V output voltage
- 6A minimum current, 30W maximum power, 83% / 81% efficiency at 72 / 110VDC
- Quarter-brick footprint, industry standard package size
- Certified to IEC 62368-1, tested according to EN 50155
- Supports the majority of railway DC input voltages
- Potted plastic case, easier system compliance
- 3000VDC input to output isolation, high resistance to shock and vibration
- Suitable for railway and industrial applications
- Positive logic remote on/off and M3 thread, plastic case material, aluminum base plate material
- Size (L x W x H) is 2.28 x 1.45 x 0.5inch
Technical Specifications
ITE, Industrial & Railway
12:1
1 Output
6A
-
3kV
Fixed
12.7mm
14V
PYQ50 Series
Quarter Brick, DIP
30W
5V
-
-
72V
36.8mm
57.9mm
160V
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
