Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPXD1024WS05-PCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.72J7943
Product RangePXD10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.310 |
| 10+ | $69.960 |
Price for:Each
Minimum: 1
Multiple: 1
$73.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXD1024WS05-PCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.72J7943
Product RangePXD10 Series
DC / DC Converter TypeDIP
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePXD10 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC / DC Converter Type
DIP
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
PXD10 Series
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for PXD1024WS05-P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
