Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoIQK4N090A112V-1U9-R
Newark Part No.33AK4177
Product RangeiQK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 25+ | $142.630 |
| 50+ | $137.530 |
Price for:Each
Minimum: 48
Multiple: 48
$6,846.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoIQK4N090A112V-1U9-R
Newark Part No.33AK4177
Product RangeiQK Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio-
Output Power Max1.008kW
No. of Outputs1 Output
Output Voltage - Output 111.2V
Output Current - Output 190A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage707VDC
Input Voltage DC Nom52V
DC / DC Converter Output TypeFixed, Adjustable
Width57.91mm
Height14.48mm
Depth36.83mm
Input Voltage DC Min48V
Input Voltage DC Max56V
Product RangeiQK Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
IQK4N090A112V-1U9-R is an iQK series 1008W isolated quarter brick DC-DC converter provides a fully regulated 11.2V output. Rated at 1008W, the quarter brick sized module can deliver up to 90A output current. Its 48 to 56VDC input range is suitable for use with regulated 48V front end supply, primarily employed in computing, server and data communications applications. It includes overcurrent, overtemperature, overvoltage protection. Application includes test, COMM, broadcast. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Maximum current is 90A, efficiency is 96%
- 1008W in a quarter brick footprint, high power density, less board area needed
- High efficiency, lower dissipated power
- Baseplate cooled, suitable for cold plate or heatsink mounting
- Constant switching frequency, simplified EMI filtering
- Switching frequency is 132KHz
- 3 years warranty
- Operating baseplate temperature range from -40 to 119°C
- Size (L x W x H) is 2.28 x 1.45 x 0.57inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
90A
Output Current - Output 2
-
Isolation Voltage
707VDC
DC / DC Converter Output Type
Fixed, Adjustable
Height
14.48mm
Input Voltage DC Min
48V
Product Range
iQK Series
DC / DC Converter Type
Quarter Brick
Output Power Max
1.008kW
Output Voltage - Output 1
11.2V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
52V
Width
57.91mm
Depth
36.83mm
Input Voltage DC Max
56V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate