Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI1C2W10A-C01-EVK-S1
Newark Part No.16AM6080
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.900 |
Price for:Each
Minimum: 1
Multiple: 1
$153.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI1C2W10A-C01-EVK-S1
Newark Part No.16AM6080
Technical Datasheet
Silicon ManufacturerTDK-Lambda
Silicon Core Numberi1C2W010A120V-001-R
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeNon-Isolated Buck-Boost DC-DC Converter
Kit ContentsEvaluation Board i1C2W010A120V-001-R
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
I1C2W10A-C01-EVK-S1 is an evaluation kit with I1C2W010A120V-001-R non-isolated DC-DC module. This evaluation kit has been designed to provide a simple way to characterize the product's performance and its features. It is intended to aid customers in determining the product’s suitability for their specific application. The evaluation board includes all necessary external components to demonstrate the product’s full functionality. It also includes other elements like test points, terminals, and switches to ensure a smooth user experience.
- Buck-boost type
- 9 to 36V I/P range
- 9.6 to 28V O/P range
- 10A max output current
- 200W max output power
- Screw terminals for secured input and output connections
- Toggle switch for Remote ON/OFF
- Test points / scope probe hook-ups for ease of measurement
- Trim potentiometer for adjusting the output voltage setting
Technical Specifications
Silicon Manufacturer
TDK-Lambda
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board i1C2W010A120V-001-R
Automotive Qualification Standard
-
Silicon Core Number
i1C2W010A120V-001-R
Application Sub Type
Non-Isolated Buck-Boost DC-DC Converter
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate