2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  Print Page

                                                                                                  I1C2W10A-C01-EVK-S1

                                                                                                  Evaluation Board, i1C2W010A120V-001-R, Non-Isolated Buck-Boost DC-DC Converter

                                                                                                  TDK-LAMBDA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TDK-LAMBDA I1C2W10A-C01-EVK-S1
                                                                                                  ManufacturerTDK-LAMBDA
                                                                                                  Manufacturer Part NoI1C2W10A-C01-EVK-S1
                                                                                                  Newark Part No.16AM6080
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$153.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $153.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TDK-LAMBDA
                                                                                                  ManufacturerTDK-LAMBDA
                                                                                                  Manufacturer Part NoI1C2W10A-C01-EVK-S1
                                                                                                  Newark Part No.16AM6080
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerTDK-Lambda
                                                                                                  Silicon Core Numberi1C2W010A120V-001-R
                                                                                                  Kit Application TypePower Management - Voltage Regulator
                                                                                                  Application Sub TypeNon-Isolated Buck-Boost DC-DC Converter
                                                                                                  Kit ContentsEvaluation Board i1C2W010A120V-001-R
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  I1C2W10A-C01-EVK-S1 is an evaluation kit with I1C2W010A120V-001-R non-isolated DC-DC module. This evaluation kit has been designed to provide a simple way to characterize the product's performance and its features. It is intended to aid customers in determining the product’s suitability for their specific application. The evaluation board includes all necessary external components to demonstrate the product’s full functionality. It also includes other elements like test points, terminals, and switches to ensure a smooth user experience.

                                                                                                  • Buck-boost type
                                                                                                  • 9 to 36V I/P range
                                                                                                  • 9.6 to 28V O/P range
                                                                                                  • 10A max output current
                                                                                                  • 200W max output power
                                                                                                  • Screw terminals for secured input and output connections
                                                                                                  • Toggle switch for Remote ON/OFF
                                                                                                  • Test points / scope probe hook-ups for ease of measurement
                                                                                                  • Trim potentiometer for adjusting the output voltage setting

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  TDK-Lambda

                                                                                                  Kit Application Type

                                                                                                  Power Management - Voltage Regulator

                                                                                                  Kit Contents

                                                                                                  Evaluation Board i1C2W010A120V-001-R

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  i1C2W010A120V-001-R

                                                                                                  Application Sub Type

                                                                                                  Non-Isolated Buck-Boost DC-DC Converter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2018)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.