| Quantity | Price |
|---|---|
| 10+ | $164.570 |
| 25+ | $147.950 |
| 50+ | $142.420 |
Product Information
Product Overview
GQA2W024A050V-NP7-R is a GQA120 series input industrial isolated quarter brick DC-DC converter deliver 120W in a compact and high performance quarter brick footprint. It operates from an input range of 9 to 36V and comes with a broad selection of output voltages. It is designed to deliver high useable power at elevated temperatures and withstand high shock and vibration exposure in rugged industrial and battery powered autonomous mobility applications. It includes overcurrent, overvoltage, overtemperature protection. Application includes COTS, test, robotics. Certified by IEC/UL/CSA/EN 62368-1, 60950-1.
- Output voltage is 5V, output current is 24A, efficiency is 90%
- Remote sense, non-flanged baseplate, enclosed / potted
- High power density, less board area needed
- Can operate from different input DC sources including battery
- Conduction cooling mounting flexibility for cold plate or heatsink
- High useable power at elevated temperatures
- Switching frequency is 270KHz
- Operating temperature range from -40°C to 105°C
- 3 years warranty
- Size (L x W x H) is 2.39 x 1.56 x 0.5inch
Technical Specifications
ITE
-
1 Output
24A
-
2.25kV
Fixed, Adjustable
12.7mm
9V
GQA120 Series
Quarter Brick, DIP
120W
5V
-
-
24V
39.5mm
60.6mm
36V
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate