Quarter Brick, DIP Isolated Chassis Mount DC / DC Converters:
2 Products FoundFind a huge range of Quarter Brick, DIP Isolated Chassis Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as Module, Enclosed, Quarter Brick & Step Down, Module Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $188.520 10+ $176.210 25+ $168.160 50+ $157.080 | Total:$188.52 Min: 1 / Mult: 1 | - | Quarter Brick, DIP | 50W | 1 Output | 5V | 10A | - | - | Fixed | Panel | 36.8mm | 12.7mm | 57.9mm | 14.4V | 36V | - | |||||
Each | 10+ $164.570 25+ $147.950 50+ $142.420 | Total:$2,468.55 Min: 15 / Mult: 15 | ITE | Quarter Brick, DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 24V | Fixed, Adjustable | - | 39.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | |||||