Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $238.070 |
| 10+ | $228.000 |
Price for:Each
Minimum: 1
Multiple: 1
$238.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX60-24S15
Newark Part No.21T9611
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 115V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Approvals & StandardsCE
Input Voltage DC Nom24V
Width24.5mm
DC / DC Converter MountingDIN Rail
DC / DC Converter Output TypeFixed, Adjustable
Height57.6mm
Depth125mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DPX-60-24S-15 is a 1-output 60W DIN rail-mount isolated DC/DC Converter Module features wide operating temperature range and internally protected.
- DIN rail mount version of TDK-Lambda’s PX series
- 1600VDC Input to output isolation
- ±10% Voltage adjustment
- 100ms Typical start up time
- <lt/>±0.02%/°C Temperature coefficient
- 300kHz typical Switching frequency
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Approvals & Standards
CE
Width
24.5mm
DC / DC Converter Output Type
Fixed, Adjustable
Depth
125mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
2:1
Output Power Max
60W
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
1.6kV
Input Voltage DC Nom
24V
DC / DC Converter Mounting
DIN Rail
Height
57.6mm
Input Voltage DC Min
18V
Product Range
-
Alternatives for DPX60-24S15
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
