Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCN50A24-5
Newark Part No.97W4969
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.520 |
| 10+ | $176.210 |
| 25+ | $168.160 |
| 50+ | $157.080 |
Price for:Each
Minimum: 1
Multiple: 1
$188.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCN50A24-5
Newark Part No.97W4969
Technical Datasheet
DC / DC Converter TypeQuarter Brick, DIP
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed
Width36.8mm
Height12.7mm
DC / DC Converter MountingPanel
Depth57.9mm
Input Voltage DC Min14.4V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC / DC Converter Type
Quarter Brick, DIP
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Width
36.8mm
DC / DC Converter Mounting
Panel
Input Voltage DC Min
14.4V
Product Range
-
Output Power Max
50W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed
Height
12.7mm
Depth
57.9mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate