Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN TWK105BJ104MPHF SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0204 [0510 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/95Y2310-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoTWK105BJ104MPHFCopy
Newark Part No.95Y2307
Product RangeLWDC W Series
Also Known AsMCRLT103SB5104MFNA01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.096 |
| 20000+ | $0.084 |
| 30000+ | $0.079 |
| 50000+ | $0.071 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTWK105BJ104MPHFCopy
Newark Part No.95Y2307
Product RangeLWDC W Series
Also Known AsMCRLT103SB5104MFNA01
Technical Datasheet
Capacitance0.1µF
Voltage(DC)25V
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeLWDC W Series
Product Length0.5mm
Product Width1mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X5R
Product Length
0.5mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
LWDC W Series
Product Width
1mm
Qualification
AEC-Q200
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
