Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN TWK105BJ104MPHF SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0204 [0510 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/95Y2310-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoTWK105BJ104MPHFCopy
Newark Part No.
Full Reel95Y2307
Re-Reel29AH2635
Cut Tape29AH2635
Product RangeLWDC W Series
Also Known AsMCRLT103SB5104MFNA01
Your Part Number
9,940 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.007 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.352 | $0.007 |
| 25+ | $0.160 | $0.007 |
| 100+ | $0.143 | $0.007 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.096 |
| 20000+ | $0.084 |
| 30000+ | $0.079 |
| 50000+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTWK105BJ104MPHFCopy
Newark Part No.
Full Reel95Y2307
Re-Reel29AH2635
Cut Tape29AH2635
Product RangeLWDC W Series
Also Known AsMCRLT103SB5104MFNA01
Technical Datasheet
Capacitance0.1µF
Voltage(DC)25V
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeLWDC W Series
Product Length0.5mm
Product Width1mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Alternatives for TWK105BJ104MPHF
1 Product Found
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X5R
Product Length
0.5mm
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
LWDC W Series
Product Width
1mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
