Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T102MNVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel82AH0050
Re-Reel95AJ6843RL
Cut Tape95AJ6843
Product RangeNS Series
Also Known AsLCRNJ12575GL102MN
Your Part Number
605 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 25+ | $2.060 |
| 100+ | $1.910 |
| 250+ | $1.740 |
| 500+ | $1.580 |
| 1000+ | $1.400 |
| 5000+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.930 |
| 6000+ | $0.911 |
| 10000+ | $0.893 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T102MNVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel82AH0050
Re-Reel95AJ6843RL
Cut Tape95AJ6843
Product RangeNS Series
Also Known AsLCRNJ12575GL102MN
Technical Datasheet
Inductance1mH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)720mA
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max1.404ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
530mA
Saturation Current (Isat)
720mA
Product Range
NS Series
DC Resistance Max
1.404ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
