Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T221MNV
Newark Part No.29X7884
Product RangeNS Series
Also Known AsLCRNJ12555GL221MN
Your Part Number
Technical Datasheet
1,828 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T221MNV
Newark Part No.29X7884
Product RangeNS Series
Also Known AsLCRNJ12555GL221MN
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.18A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeNS Series
Power Inductor Case12.5mm x 12.5mm x 5.5mm
Inductor Case / Package-
DC Resistance Max0.27ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for NS12555T221MNV
3 Products Found
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.18A
Saturation Current (Isat)
1A
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
DC Resistance Max
0.27ohm
Product Length
12.5mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability