1.18A SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y9735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.898
25+
$0.864
50+
$0.830
100+
$0.796
Min: 1 / Mult: 1
120µH
1.18A
Shielded
1.28A
SRR1050A Series
10mm x 10.2mm x 4.8mm
-
0.305ohm
± 30%
10mm
10.2mm
4.8mm
61AK2506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.170
25+
$1.090
50+
$1.020
100+
$0.943
More Pricing...
Min: 5 / Mult: 5
120µH
1.18A
Shielded
1.28A
SRR1050HA Series
-
-
0.305ohm
± 30%
10mm
10.2mm
4.8mm
29X7884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.275
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µH
1.18A
Shielded
1A
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.27ohm
± 20%
12.5mm
12.5mm
5.5mm
29X7896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.275
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µH
1.18A
Shielded
1.39A
NS Series
12.5mm x 12.5mm x 6.5mm
-
0.273ohm
± 20%
12.5mm
12.5mm
6.5mm
97AC7270

RoHS

Date/Lot Code

Each
1+
$1.410
100+
$1.130
250+
$1.020
500+
$0.940
1000+
$0.870
Min: 50 / Mult: 50
5.6µH
1.18A
Unshielded
1.9A
RLS-567 Series
4.5mm x 3.2mm x 2.6mm
-
0.18ohm
± 20%
4.5mm
3.2mm
2.6mm
29T3703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.788
Min: 2000 / Mult: 500
220µH
1.18A
Shielded
1A
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.27ohm
± 20%
12.5mm
12.5mm
5.5mm
62K0538

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.772
4000+
$0.756
6000+
$0.732
10000+
$0.708
Min: 2000 / Mult: 2000
10µH
1.18A
Shielded
-
2300 Series
6.2mm x 5.6mm x 3.2mm
-
0.087ohm
-
6.2mm
5.6mm
3.2mm
29T3731

RoHS

Each (Supplied on Cut Tape)
1+
$0.884
Min: 2000 / Mult: 500
Min: 2000 / Mult: 500
220µH
1.18A
Shielded
1.39A
NS Series
12.5mm x 12.5mm x 6.5mm
-
0.273ohm
± 20%
12.5mm
12.5mm
6.5mm
83T0239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.320
Min: 1000 / Mult: 1000
6.8µH
1.18A
Shielded
1.3A
NR Series
6mm x 6mm x 1.2mm
-
0.165ohm
± 20%
6mm
6mm
1.2mm
78R5695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.997
25+
$0.966
50+
$0.935
100+
$0.873
More Pricing...
Min: 1 / Mult: 1
5.6µH
1.18A
Unshielded
1.9A
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
0.18ohm
± 20%
4.5mm
3.2mm
2.6mm
29X7897

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.080
4000+
$1.000
6000+
$0.974
10000+
$0.946
Min: 2000 / Mult: 500
220µH
1.18A
Shielded
1.39A
NS Series
12.5mm x 12.5mm x 6.5mm
-
0.273ohm
± 20%
12.5mm
12.5mm
6.5mm
29X7885

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.080
4000+
$1.000
6000+
$0.973
10000+
$0.946
Min: 2000 / Mult: 500
220µH
1.18A
Shielded
1A
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.27ohm
± 20%
12.5mm
12.5mm
5.5mm
22AC4942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.324
10+
$0.304
25+
$0.288
50+
$0.271
100+
$0.256
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.18A
Shielded
920mA
VLS-CX-1 Series
2mm x 1.6mm x 1mm
0806 [2016 Metric]
0.365ohm
± 20%
2mm
1.6mm
1mm
97AC7271

RoHS

Each
1000+
$0.870
Min: 2000 / Mult: 2000
5.6µH
1.18A
Unshielded
1.9A
RLS-567 Series
4.5mm x 3.2mm x 2.6mm
-
0.18ohm
± 20%
4.5mm
3.2mm
2.6mm
50AK8691

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.262
5000+
$0.257
10000+
$0.242
20000+
$0.228
30000+
$0.217
More Pricing...
Min: 1000 / Mult: 1000
6.8µH
1.18A
Wirewound
1.3A
LSXB Series
-
-
0.198ohm
± 20%
6mm
6mm
1.2mm
50AK8844

RoHS

Each (Supplied on Cut Tape)
500+
$0.311
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
6.8µH
1.18A
Wirewound
1.3A
LSXB Series
-
-
0.198ohm
± 20%
6mm
6mm
1.2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK