Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRV3012T2R2M
Newark Part No.84R3613
Product RangeNRV Series
Also Known AsLSXPD3030MKT2R2M
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.207 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.173 |
| 5000+ | $0.165 |
| 10000+ | $0.148 |
| 20000+ | $0.135 |
| 30000+ | $0.126 |
| 50000+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRV3012T2R2M
Newark Part No.84R3613
Product RangeNRV Series
Also Known AsLSXPD3030MKT2R2M
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Product RangeNRV Series
Saturation Current (Isat)1.8A
Power Inductor Case3mm x 3mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max0.12ohm
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.8A
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.1A
Product Range
NRV Series
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
0.12ohm
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRV3012T2R2M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate