Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8030T 1R0NJGJCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48T7142
Product RangeNRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.222 |
| 2000+ | $0.213 |
| 3000+ | $0.209 |
| 5000+ | $0.205 |
| 10000+ | $0.201 |
| 25000+ | $0.197 |
| 50000+ | $0.193 |
| 100000+ | $0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$222.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8030T 1R0NJGJCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48T7142
Product RangeNRS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeNRS Series
Power Inductor Case8mm x 8mm x 3mm
DC Resistance Max9mohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
9mohm
Product Length
8mm
Product Height
3mm
RMS Current (Irms)
6.2A
Saturation Current (Isat)
7.8A
Power Inductor Case
8mm x 8mm x 3mm
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NRS8030T 1R0NJGJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
