Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6028T 680MMGJ
Newark Part No.
Re-Reel48T7112
Cut Tape48T7112
Product RangeNRS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6028T 680MMGJ
Newark Part No.
Re-Reel48T7112
Cut Tape48T7112
Product RangeNRS Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)770mA
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)800mA
Power Inductor Case6mm x 6mm x 2.8mm
Inductance Tolerance± 20%
DC Resistance Max0.42ohm
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Saturation Current (Isat)
800mA
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
770mA
Product Range
NRS Series
Power Inductor Case
6mm x 6mm x 2.8mm
DC Resistance Max
0.42ohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NRS6028T 680MMGJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate