Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6028T 3R0NMGJCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel48T7102
Cut Tape48T7102
Product RangeNRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.236 | $472.00 |
| Total Price | $472.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.236 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6028T 3R0NMGJCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel48T7102
Cut Tape48T7102
Product RangeNRS Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)3.6A
Power Inductor Case6mm x 6mm x 2.8mm
Inductance Tolerance± 30%
DC Resistance Max0.023ohm
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.6A
Inductance Tolerance
± 30%
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
3.4A
Product Range
NRS Series
Power Inductor Case
6mm x 6mm x 2.8mm
DC Resistance Max
0.023ohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NRS6028T 3R0NMGJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
