Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4012T220M
Newark Part No.83T0225
Product RangeNR Series
Also Known AsLSXBD4040MKL220M
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.674 |
| 25+ | $0.595 |
| 50+ | $0.525 |
| 100+ | $0.444 |
| 250+ | $0.378 |
| 500+ | $0.323 |
| 1000+ | $0.280 |
| 2500+ | $0.236 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4012T220M
Newark Part No.83T0225
Product RangeNR Series
Also Known AsLSXBD4040MKL220M
Technical Datasheet
Inductance22µH
RMS Current (Irms)540mA
Inductor ConstructionShielded
Saturation Current (Isat)510mA
Power Inductor Case4mm x 4mm x 1.2mm
Product RangeNR Series
Inductor Case / Package-
DC Resistance Max0.48ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
540mA
Saturation Current (Isat)
510mA
Product Range
NR Series
DC Resistance Max
0.48ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
