Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MEKK2016H2R2M Wirewound Inductor, 2.2 µH, 100 mohm, 2.3 A, 0806 [2016 Metric], MCOIL ME-H Series](https://www.newark.com/productimages/standard/en_US/16AC1512-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2016H2R2MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel10AH7852
Re-Reel10AH7851RL
Cut Tape10AH7851
Product RangeMCOIL ME-H Series
Also Known AsLSEPC2016KKT2R2M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.555 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.555 |
| 25+ | $0.486 |
| 50+ | $0.426 |
| 100+ | $0.355 |
| 250+ | $0.298 |
| 500+ | $0.250 |
| 1000+ | $0.213 |
| 2500+ | $0.174 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.204 |
| 5000+ | $0.194 |
| 10000+ | $0.173 |
| 20000+ | $0.158 |
| 30000+ | $0.148 |
| 50000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2016H2R2MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel10AH7852
Re-Reel10AH7851RL
Cut Tape10AH7851
Product RangeMCOIL ME-H Series
Also Known AsLSEPC2016KKT2R2M
Technical Datasheet
Inductance2.2µH
DC Resistance Max100mohm
Self Resonant Frequency-
DC Current Rating2.3A
Inductor Case Style2mm x 1.6mm x 1mm
Inductor Case / Package0806 [2016 Metric]
Product RangeMCOIL ME-H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case Style
2mm x 1.6mm x 1mm
Product Range
MCOIL ME-H Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
100mohm
DC Current Rating
2.3A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
