Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDJE4040T3R3MM
Newark Part No.16AC2483
Product RangeMCOIL MD series
Also Known AsLSDND4040JET3R3MM
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1000+ | $0.087 |
| 2000+ | $0.087 |
| 4000+ | $0.087 |
| 6000+ | $0.087 |
| 10000+ | $0.087 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$87.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDJE4040T3R3MM
Newark Part No.16AC2483
Product RangeMCOIL MD series
Also Known AsLSDND4040JET3R3MM
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeMCOIL MD series
Power Inductor Case4mm x 4mm x 0.95mm
Inductor Case / Package-
DC Resistance Max200mohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height0.95mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for MDJE4040T3R3MM
1 Product Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MCOIL MD series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2A
Power Inductor Case
4mm x 4mm x 0.95mm
DC Resistance Max
200mohm
Product Length
4mm
Product Height
0.95mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability