Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YBL0R9NJGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel50AK8739
Re-Reel50AK8889RL
Cut Tape50AK8889
Product RangeLSXN Series
Also Known AsNRS8040T0R9NJGJ
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.311 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.311 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 5000+ | $0.231 |
| 10000+ | $0.216 |
| 20000+ | $0.204 |
| 30000+ | $0.193 |
| 50000+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YBL0R9NJGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel50AK8739
Re-Reel50AK8889RL
Cut Tape50AK8889
Product RangeLSXN Series
Also Known AsNRS8040T0R9NJGJ
Technical Datasheet
Inductance900nH
RMS Current (Irms)7.8A
Inductor ConstructionWirewound
Saturation Current (Isat)14A
Product RangeLSXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max7.8mohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
900nH
Inductor Construction
Wirewound
Product Range
LSXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.8A
Saturation Current (Isat)
14A
Inductor Case / Package
-
DC Resistance Max
7.8mohm
Product Length
8mm
Product Height
4.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
