Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060WHL101MMGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26AM1257
Product RangeLSXN Series
Your Part Number
1,230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.285 |
| 10+ | $0.240 |
| 25+ | $0.228 |
| 50+ | $0.215 |
| 100+ | $0.203 |
| 250+ | $0.190 |
| 500+ | $0.177 |
| 1000+ | $0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060WHL101MMGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26AM1257
Product RangeLSXN Series
Inductance100µH
RMS Current (Irms)750mA
Inductor ConstructionWirewound
Saturation Current (Isat)750mA
Product RangeLSXN Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.78ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.78ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
750mA
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
