Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050WKT101MMGCopy
Newark Part No.
Full Reel50AK8721
Re-Reel50AK8871
Cut Tape50AK8871
Product RangeLSXN Series
Also Known AsNRS5020T101MMGJ
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.235 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 10+ | $0.198 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.169 |
| 5000+ | $0.161 |
| 10000+ | $0.144 |
| 20000+ | $0.131 |
| 30000+ | $0.123 |
| 50000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050WKT101MMGCopy
Newark Part No.
Full Reel50AK8721
Re-Reel50AK8871
Cut Tape50AK8871
Product RangeLSXN Series
Also Known AsNRS5020T101MMGJ
Technical Datasheet
Inductance100µH
RMS Current (Irms)400mA
Inductor ConstructionWirewound
Saturation Current (Isat)510mA
Product RangeLSXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max1.02ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
510mA
Power Inductor Case
-
DC Resistance Max
1.02ohm
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Alternatives for LSXND5050WKT101MMG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
