Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050PKTR47NMGCopy
Newark Part No.
Full Reel50AK8716
Re-Reel50AK8866
Cut Tape50AK8866
Product RangeLSXN Series
Also Known AsNRS5014TR47NMGG
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.045 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.045 | $0.045 |
| 10+ | $0.000 | $0.045 |
| 25+ | $0.000 | $0.045 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.229 |
| 5000+ | $0.218 |
| 10000+ | $0.195 |
| 20000+ | $0.177 |
| 30000+ | $0.166 |
| 50000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050PKTR47NMGCopy
Newark Part No.
Full Reel50AK8716
Re-Reel50AK8866
Cut Tape50AK8866
Product RangeLSXN Series
Also Known AsNRS5014TR47NMGG
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.3A
Inductor ConstructionWirewound
Saturation Current (Isat)6.4A
Product RangeLSXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max30mohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Wirewound
Product Range
LSXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
6.4A
Inductor Case / Package
-
DC Resistance Max
30mohm
Product Length
5mm
Product Height
1.4mm
Technical Docs (2)
Alternatives for LSXND5050PKTR47NMG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
