Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050PKT100MMGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1251RL
Cut Tape26AM1251
Product RangeLSXN Series
Your Part Number
848 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.319 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.319 |
| 25+ | $0.263 |
| 100+ | $0.220 |
| 250+ | $0.205 |
| 500+ | $0.189 |
| 1000+ | $0.174 |
| 2500+ | $0.169 |
| 5000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050PKT100MMGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1251RL
Cut Tape26AM1251
Product RangeLSXN Series
Inductance10µH
RMS Current (Irms)1.25A
Inductor ConstructionWirewound
Saturation Current (Isat)1.6A
Product RangeLSXN Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.24ohm
Product Length
5mm
Product Height
1.4mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.6A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
