Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050MKT1R0NMGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8713
Re-Reel50AK8863RL
Cut Tape50AK8863
Product RangeLSXN Series
Also Known AsNRS5012T1R0NMGF
Your Part Number
985 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.328 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 25+ | $0.272 |
| 100+ | $0.227 |
| 250+ | $0.206 |
| 500+ | $0.185 |
| 1000+ | $0.163 |
| 2500+ | $0.150 |
| 5000+ | $0.147 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.176 |
| 3000+ | $0.162 |
| 5000+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050MKT1R0NMGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8713
Re-Reel50AK8863RL
Cut Tape50AK8863
Product RangeLSXN Series
Also Known AsNRS5012T1R0NMGF
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.3A
Inductor ConstructionWirewound
Saturation Current (Isat)4.67A
Product RangeLSXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.0636ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
4.67A
Inductor Case / Package
-
DC Resistance Max
0.0636ohm
Product Length
5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
