Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND3030QKT150MNGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8701
Re-Reel50AK8851RL
Cut Tape50AK8851
Product RangeLSXN Series
Also Known AsNRS3015T150MNGH
Your Part Number
1,799 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.241 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.241 |
| 25+ | $0.203 |
| 100+ | $0.171 |
| 250+ | $0.159 |
| 500+ | $0.151 |
| 1000+ | $0.142 |
| 2500+ | $0.129 |
| 5000+ | $0.113 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.138 |
| 6000+ | $0.121 |
| 10000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND3030QKT150MNGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8701
Re-Reel50AK8851RL
Cut Tape50AK8851
Product RangeLSXN Series
Also Known AsNRS3015T150MNGH
Technical Datasheet
Inductance15µH
RMS Current (Irms)580mA
Inductor ConstructionWirewound
Saturation Current (Isat)680mA
Product RangeLSXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.39ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
580mA
Saturation Current (Isat)
680mA
Inductor Case / Package
-
DC Resistance Max
0.39ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
