Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD4040MKL4R7MCopy
Newark Part No.50AK8836
Product RangeLSXB Series
Also Known AsNR4012T4R7M
Your Part Number
4,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.673 |
| 25+ | $0.594 |
| 50+ | $0.524 |
| 100+ | $0.443 |
| 250+ | $0.377 |
| 500+ | $0.322 |
| 1000+ | $0.279 |
| 2500+ | $0.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD4040MKL4R7MCopy
Newark Part No.50AK8836
Product RangeLSXB Series
Also Known AsNR4012T4R7M
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)960mA
Inductor ConstructionWirewound
Saturation Current (Isat)1.05A
Product RangeLSXB Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.168ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
4.7µH
Inductor Construction
Wirewound
Product Range
LSXB Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
960mA
Saturation Current (Isat)
1.05A
Inductor Case / Package
-
DC Resistance Max
0.168ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
