Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD4040KKL470M
Newark Part No.50AK8679
Product RangeLSXB Series
Also Known AsNR4010T470M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.216 |
| 10000+ | $0.203 |
| 20000+ | $0.192 |
| 30000+ | $0.182 |
| 50000+ | $0.176 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD4040KKL470M
Newark Part No.50AK8679
Product RangeLSXB Series
Also Known AsNR4010T470M
Technical Datasheet
Inductance47µH
RMS Current (Irms)240mA
Inductor ConstructionWirewound
Saturation Current (Isat)240mA
Product RangeLSXB Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max2.172ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
47µH
Inductor Construction
Wirewound
Product Range
LSXB Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
240mA
Saturation Current (Isat)
240mA
Power Inductor Case
-
DC Resistance Max
2.172ohm
Product Length
4mm
Product Height
1mm
Technical Docs (3)
Alternatives for LSXBD4040KKL470M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate