Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA322525T221KRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1236RL
Cut Tape26AM1236
Product RangeLSQPA Series
Your Part Number
2,728 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.205 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.205 |
| 10+ | $0.175 |
| 25+ | $0.166 |
| 50+ | $0.156 |
| 100+ | $0.147 |
| 250+ | $0.137 |
| 500+ | $0.126 |
| 1000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA322525T221KRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1236RL
Cut Tape26AM1236
Product RangeLSQPA Series
Inductance220µH
RMS Current (Irms)190mA
Inductor ConstructionWirewound
Saturation Current (Isat)190mA
Product RangeLSQPA Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max3.25ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Wirewound
Product Range
LSQPA Series
DC Resistance Max
3.25ohm
Product Length
3.2mm
Product Height
2.5mm
RMS Current (Irms)
190mA
Saturation Current (Isat)
190mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
