Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSMGA201208T121RG Ferrite Bead, 0805 [2012 Metric], 120 ohm, 2.5 A, LSMG Series, 32 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/47AK1103-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA201208T121RGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel47AK1093
Re-Reel47AK1092RL
Cut Tape47AK1092
Product RangeLSMG Series
Also Known AsFBMH2012HM121-T
Your Part Number
3,547 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.204 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.204 |
| 25+ | $0.131 |
| 100+ | $0.105 |
| 250+ | $0.092 |
| 500+ | $0.083 |
| 1000+ | $0.075 |
| 2500+ | $0.069 |
| 5000+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.064 |
| 12000+ | $0.061 |
| 20000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA201208T121RGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel47AK1093
Re-Reel47AK1092RL
Cut Tape47AK1092
Product RangeLSMG Series
Also Known AsFBMH2012HM121-T
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance120ohm
DC Current Rating2.5A
Product RangeLSMG Series
DC Resistance Max32mohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
2.5A
DC Resistance Max
32mohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
120ohm
Product Range
LSMG Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
