Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLMXHF5050XAT680MMRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel83AK6643
Cut Tape83AK6642
Product RangeLMXH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.274 | $137.00 |
| Total Price | $137.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.274 |
| 1000+ | $0.260 |
| 1500+ | $0.259 |
| 2500+ | $0.258 |
| 5000+ | $0.247 |
| 12500+ | $0.242 |
| 25000+ | $0.237 |
| 50000+ | $0.232 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.409 |
| 1000+ | $0.363 |
| 1500+ | $0.308 |
| 2500+ | $0.281 |
| 5000+ | $0.263 |
| 12500+ | $0.248 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMXHF5050XAT680MMRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel83AK6643
Cut Tape83AK6642
Product RangeLMXH Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)470mA
Inductor ConstructionWirewound
Saturation Current (Isat)860mA
Product RangeLMXH Series
Inductor Case / Package-
DC Resistance Max0.576ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Wirewound
Product Range
LMXH Series
DC Resistance Max
0.576ohm
Product Length
5mm
Product Height
3.1mm
RMS Current (Irms)
470mA
Saturation Current (Isat)
860mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
