Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK212SD104KG-T SMD Multilayer Ceramic Capacitor, 0.1 µF, 10 V, 0805 [2012 Metric], ± 10%](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK212SD104KG-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel09J5033
Re-Reel84R9733RL
Cut Tape84R9733
Product RangeM Series
Also Known AsMSAYL21GSSD104KTNA01
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.318 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.318 |
| 25+ | $0.145 |
| 100+ | $0.131 |
| 250+ | $0.119 |
| 500+ | $0.106 |
| 1000+ | $0.103 |
| 2500+ | $0.097 |
| 5000+ | $0.091 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.105 |
| 6000+ | $0.104 |
| 9000+ | $0.102 |
| 15000+ | $0.100 |
| 30000+ | $0.098 |
| 75000+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK212SD104KG-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel09J5033
Re-Reel84R9733RL
Cut Tape84R9733
Product RangeM Series
Also Known AsMSAYL21GSSD104KTNA01
Technical Datasheet
Capacitance0.1µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric Characteristic-
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
-
Product Length
2.01mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
