Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMF107B7104KAHT SMD Multilayer Ceramic Capacitor, 0.1 µF, 10 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMF107B7104KAHTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel41AH7048
Re-Reel41AH7047RL
Cut Tape41AH7047
Product RangeM Series
Also Known AsMAASL168SB7104KTNA01
Your Part Number
710 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.164 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
| 25+ | $0.069 |
| 100+ | $0.061 |
| 250+ | $0.059 |
| 500+ | $0.046 |
| 1000+ | $0.041 |
| 2500+ | $0.037 |
| 5000+ | $0.032 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.033 |
| 12000+ | $0.032 |
| 20000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMF107B7104KAHTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel41AH7048
Re-Reel41AH7047RL
Cut Tape41AH7047
Product RangeM Series
Also Known AsMAASL168SB7104KTNA01
Technical Datasheet
Capacitance0.1µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
0.85mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
